
Male signal terminal for crimp termination, featuring a straight orientation and bronze, gold-plated contacts. This component supports a 5A current rating and a 250V voltage rating, with a temperature range of -40°C to 105°C. Designed for wire gauges from 24AWG to 20AWG, it is RoHS compliant and low halogen.
Molex 43031-0008 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze, Gold |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 2.54mm |
| Gender | Male |
| Halogen Free | Low Halogen |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 12.4mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 12000 |
| Packaging | Bulk |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Micro-Fit 3.0 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 43031-0008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.