
Right-angle, through-hole male wire terminal with a 3mm pitch, designed for signal applications. Features a 3-contact, 2-row configuration with bronze, brass, tin, and gold contact materials, plated with gold and tin to 30µin. Offers a current rating of 3A, with a maximum of 5A, and a voltage rating of 250V DC. Operates within a temperature range of -40°C to 105°C, accepting wire gauges from 30AWG to 26AWG. This low halogen, lead-free component is RoHS compliant and supplied in bulk packaging.
Molex 43031-0012 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze, Brass, Tin, Gold |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 12.2mm |
| Gender | Male |
| Halogen Free | Low Halogen |
| Height | 8.77mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 10.15mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 12000 |
| Packaging | Bulk |
| Pitch | 3mm |
| Plating Thickness | 30uin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Micro-Fit 3.0 |
| Termination | Crimp |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 43031-0012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
