
Rectangular power connector, 2 circuits, male, right-angle, through-hole termination. Features brass, tin-plated contacts with a 5A current rating and 600V voltage rating. Constructed from black thermoplastic housing, this connector operates from -40°C to 105°C and is UL94 V-0 flammability rated. Compliant with RoHS and UL, CSA, TUV approvals.
Molex 43045-0200 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | SMC |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Current Rating | 5A |
| Diameter | 3mm |
| DIN Conformance | No |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| IEC Conformance | No |
| Lead Free | Lead Free |
| Manufacturer Series | 43045 |
| Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| MIL Conformance | No |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Option | General Purpose |
| Orientation | Right Angle |
| Package Quantity | 3168 |
| Packaging | Tray |
| Pitch | 3mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | 43045 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43045-0200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
