
Rectangular power connector featuring 2 male pin contacts made of brass with gold and tin plating. This vertical, surface mount receptacle offers a 5A current rating and a 250V voltage rating. The black housing is UL94 V-0 flammability rated, low halogen, and lead-free, operating between -40°C and 105°C. Designed for solder termination, it is RoHS and REACH SVHC compliant.
Molex 43045-0220 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Diameter | 3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 10 |
| Packaging | Tray |
| Pitch | 0.118inch |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Series | Micro-Fit 3.0™ 43045 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43045-0220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.