
2-position, right-angle wire-to-board header with a 3mm pitch. Features male pin contacts made of brass with tin plating, rated for 5A current and 250V voltage. This through-hole mounted connector offers side entry and a maximum operating temperature of 105°C. It is glow wire compliant, low halogen, and RoHS compliant, supplied in tray packaging.
Molex 43045-0221 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Series | Micro-Fit 3.0™ 43045 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43045-0221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
