
Rectangular power connector featuring 4 male contacts with brass, tin construction and tin plating. This through-hole, right-angle plug offers a 3mm pitch and 2 rows, with a 5A current rating and 600V voltage rating. Constructed from black polyester, it boasts UL94 V-0 flammability and operates between -40°C and 105°C. Approvals include UL, CSA, and TUV, with RoHS and Glow Wire compliance.
Molex 43045-0400 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | SMC |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Depth | 12.2mm |
| Diameter | 3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Pitch | 3mm |
| Length | 10.15mm |
| Material | Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 3mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Series | Micro-Fit 3.0™ 43045 |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 9.9mm |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43045-0400 to view detailed technical specifications.
No datasheet is available for this part.
