
Right-angle, male wire-to-board connector featuring a 3mm pitch and 4 contacts. This header offers a 5A current rating and 250V voltage rating, with brass contacts plated in gold. The black housing is constructed from UL94 V-0 rated, low halogen material, operating within a -40°C to 105°C temperature range. Through-hole mounting with solder termination ensures secure connection.
Molex 43045-0401 technical specifications.
| Package/Case | SMC |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 12.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Height | 8.77mm |
| Housing Color | Black |
| Length | 10.15mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 2232 |
| Packaging | Tray |
| Pitch | 3mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | 43045 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43045-0401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
