
Rectangular power connector featuring 4 male contacts with brass construction and gold/tin plating. This vertical, surface mount plug offers a 3mm pitch and 3mm row spacing, supporting 4 circuits and 4 positions. Rated for 5A current and 600V voltage, it operates within a -40°C to 105°C temperature range. The black, low halogen housing is UL94 V-0 flammability rated and glow wire compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 43045-0419 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Current Rating | 5A |
| Depth | 8.77mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Height | 9.91mm |
| Housing Color | Black |
| Length | 13.65mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Pitch | 3mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | Micro-Fit 3.0 |
| Termination | Solder |
| Voltage Rating | 600V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43045-0419 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
