
Right-angle male header with 4 circuits and 4 contacts, featuring a 3mm pitch and 3mm row spacing. This through-hole mount connector offers a 5A current rating and a 600V voltage rating. Constructed with brass contacts and gold plating, it operates within a temperature range of -40°C to 105°C. The component is RoHS compliant, glow wire compliant, and low halogen.
Molex 43045-0423 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 2232 |
| Packaging | Tray |
| Pitch | 3mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | 43045 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43045-0423 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.