Wire-to-board connector featuring a 3mm pitch and 4 contacts arranged in 2 rows. This male header offers a 5A current rating and a 600V voltage rating, with a maximum operating temperature of 105°C. Constructed with brass contacts and gold plating, it provides a through-hole termination method. The black housing is low halogen and RoHS compliant.
Molex 43045-0428 technical specifications.
| Package/Case | 0428 |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 8.77mm |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 10.15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Tray |
| Pitch | 3mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | 43045 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43045-0428 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
