4-position, 2-row wire-to-board header with a 3mm pitch and 3mm row spacing. Features gold-plated brass male contacts, a 5A current rating, and a 600V DC rated voltage. This vertical, top-entry, through-hole connector is UL94 V-0 flammability rated, low halogen, glow wire compliant, and RoHS compliant. Operating temperature range is -40°C to 105°C.
Molex 43045-0429 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 2232 |
| Packaging | Tray |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | 43045 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43045-0429 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
