6-circuit, right-angle surface mount header with brass contacts featuring gold and tin plating. Rated for 5A and 250V DC, this connector operates within a temperature range of -40°C to 105°C. The black, low halogen housing is UL94 V-0 flammability rated and glow wire compliant. Measuring 22.15mm in length, 8.77mm in height, and 15.4mm in depth, it utilizes a 3mm pitch and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Current Rating | 5A |
| Depth | 15.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Height | 8.77mm |
| Housing Color | Black |
| Length | 22.15mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 3mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Micro-Fit 3.0 Series |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |