
Conn Wire to Board HDR 6 POS 3mm Solder RA SMD Embossed T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Orientation | Right Angle |
| Pitch | 3mm |
| Termination | Solder |
| RoHS | Compliant |