
Vertical, through-hole mounted rectangular power connector featuring 6 contacts in a 2-row configuration. This male receptacle offers a 3mm pitch and 3mm row spacing, with brass contacts plated in gold for reliable conductivity. Rated for 5A current and 250V voltage, it operates within a temperature range of -40°C to 105°C. The black, low halogen housing is glow wire compliant and RoHS compliant, with a solder terminal termination.
Molex 43045-0613 technical specifications.
| Package/Case | SMC |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 8.77mm |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Height | 9.91mm |
| Housing Color | Black |
| Length | 13.15mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1728 |
| Packaging | Tray |
| Pitch | 3mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | Micro-Fit 3.0 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43045-0613 to view detailed technical specifications.
No datasheet is available for this part.