
Rectangular power connector featuring 6 male contacts with a 3mm pitch, designed for surface mount termination. This vertical plug offers a 5A current rating and a 250V voltage rating, with a maximum operating temperature of 105°C. Constructed with brass contacts plated in tin and gold, it boasts a UL94 V-0 flammability rating and is RoHS compliant. The black housing is low halogen and glow wire compliant.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Brass, Tin |
| Contact Plating | Tin, Gold |
| Current Rating | 5A |
| Depth | 8.77mm |
| Diameter | 3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 16.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Pitch | 3mm |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 6.86mm |
| Series | 43045 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |