
6-position, 2-row wire-to-board header with 3mm pitch. Features right-angle, through-hole mounting and solder termination. Male gender with brass and bronze contacts plated in gold. Rated for 5A current and 600V voltage, with a maximum operating temperature of 105°C. Housing is black, UL94 V-0 flammability rated, low halogen, and glow wire compliant. Packaged in trays of 1728 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 43045-0622 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 43045-0622 technical specifications.
| Package/Case | 0622 |
| Color | Black |
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 10.16mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Height | 11.18mm |
| Housing Color | Black |
| Length | 20.62mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1728 |
| Packaging | Tray |
| Pitch | 3mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | 43045 |
| Termination | Solder |
| Voltage Rating | 600V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43045-0622 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
