
This 8-position rectangular connector features a contact material of brass with gold plating, and is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a maximum voltage rating of 600V and a current rating of 5A. The connector is surface mountable and has a pitch of 3mm with a row spacing of 3mm. It is compliant with RoHS regulations and is available in a tape and reel packaging with 1400 pieces per package.
Sign in to ask questions about the Molex 43045-0808 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 43045-0808 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Pitch | 3mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | 43045 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43045-0808 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.