
Right-angle male receptacle connector featuring 8 contacts in 2 rows with a 3mm pitch. This surface mount terminal offers a 5A current rating and 600V voltage rating, with brass, tin-plated contacts. Constructed from glass-filled polymer, it boasts a black insulator and housing, is UL94 V-0 flammability rated, and operates from -40°C to 105°C. The connector is RoHS compliant and designed for 30 mating cycles.
Sign in to ask questions about the Molex 43045-0809 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 43045-0809 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Depth | 12.2mm |
| Diameter | 3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Height | 8.77mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 37.15mm |
| Material | Polymer, Glass |
| Mating Cycles | 30 |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Surface Mount, Through Hole, PCB |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 3mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Series | Micro-Fit 3.0™ 43045 |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43045-0809 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
