Molex 43045-0821 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 5A |
| Depth | 12.2mm |
| Height | 9.3mm |
| Housing Color | Black |
| Length | 16.15mm |
| Max Voltage Rating (AC) | 250V |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 3mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Micro-Fit 3.0 |
| Termination | Solder |
| Voltage Rating | 600V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43045-0821 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.