
PCB mount header connector featuring a right-angle orientation and 10 contacts with a 3mm pitch. This male connector offers a 600V voltage rating and 5A current rating, with brass contacts plated in gold for enhanced conductivity. It is UL94 V-0 flammability rated, RoHS compliant, and glow wire compliant, with a low halogen content. Termination is via through-hole, and the black housing is polarized with a locking feature.
Molex 43045-1001 technical specifications.
| Package/Case | SMC |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| DIN Conformance | No |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| IEC Conformance | No |
| Manufacturer Series | 43045 |
| MIL Conformance | No |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Option | General Purpose |
| Orientation | Right Angle |
| Package Quantity | 1224 |
| Packaging | Tray |
| Pitch | 3mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | Micro-Fit 3.0 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43045-1001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
