
10-position, 2-row male pin header connector with 3mm pitch and 0.118 inch row spacing. Features brass contacts with gold plating and tin plating, rated for 5A current and 600V voltage. Through-hole mount design with straight orientation, operating temperature range of -40°C to 105°C. Black housing color, 8.77mm depth, 19.15mm length, and 10 circuits. RoHS compliant and supplied in tray packaging.
Molex 43045-1028 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Depth | 8.77mm |
| Housing Color | Black |
| Length | 19.15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1224 |
| Packaging | Tray |
| Pitch | 3mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Series | Micro-Fit 3.0™ 43045 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43045-1028 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.