
Rectangular power connector featuring 12 male pin contacts with brass, tin, and CuZn material and tin plating. This 12-position, 2-row connector offers a 3mm pitch and 3mm diameter, rated for 5A current and 600V AC/DC voltage. Designed for vertical, surface mount board termination with a solder connection, it operates between -40°C and 105°C and boasts UL94 V-0 flammability. The black polymer and glass housing is glow wire compliant and low halogen.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 43045-1218 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 43045-1218 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass, Tin, CuZn |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Diameter | 3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Material | Polymer, Glass |
| Mating Cycles | 30 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Surface Mount, Board |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Poles | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Pitch | 3mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Series | Micro-Fit 3.0™ 43045 |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43045-1218 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.