
This 16-position right angle surface mount power connector features a brass contact material with tin plating, and is compliant with glow wire and RoHS standards. It has a low halogen content and is suitable for surface mount applications. The connector is available in a variety of configurations, with a right angle orientation and a termination type of SMD/SMT.
Sign in to ask questions about the Molex 43045-1606 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 43045-1606 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Mount | Surface Mount |
| Number of Circuits | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Molex 43045-1606 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.