This 18-position right angle connector features a contact material of brass with a gold plating, and a contact post length of 3.18mm. It has a current rating of 5A and a voltage rating of 600V. The connector is compliant with glow wire and RoHS regulations, and is packaged in a tray with 720 units. It has a pitch of 3mm and a row spacing of 3mm.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| Current Rating | 5A |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Number of Circuits | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 720 |
| Packaging | Tray |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |