
18-position, 2-row male header with a 3mm pitch and 3mm row spacing. Features brass contacts with tin plating, rated for 5A current and 600V voltage (250.25kV DC max). Through-hole mounting with solder termination, operating from -40°C to 105°C. Glow wire compliant and low halogen, this RoHS compliant component is supplied in trays of 720.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 43045-1827 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 5A |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Circuits | 18 |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 720 |
| Packaging | Tray |
| Pitch | 3mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | 43045 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43045-1827 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
