This 20-position power connector features a vertical orientation, 3mm pitch, and a current rating of 5A. It is designed for use in high-temperature environments, with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is compliant with RoHS regulations and has a low halogen content. It is available in a tray packaging format with 648 pieces per package.
Molex 43045-2024 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 5A |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 648 |
| Packaging | Tray |
| Pitch | 3mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | 43045 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43045-2024 to view detailed technical specifications.
No datasheet is available for this part.