Molex 43045-2029 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Current Rating | 5A |
| Depth | 8.77mm |
| Housing Color | Black |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Pitch | 3mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Micro-Fit 3.0 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43045-2029 to view detailed technical specifications.
No datasheet is available for this part.