
22-contact, 2-row, right-angle wire-to-board connector with 3mm pitch. Features male, solder termination, and through-hole PCB mounting. Rated for 5A current and 600V voltage, with a maximum operating temperature of 105°C. Constructed from black polyester with brass, tin-plated contacts. Compliant with UL, CSA, TUV, RoHS, and Glow Wire standards.
Molex 43045-2200 technical specifications.
| Approvals | UL, CSA, TUV |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Lead Free | Lead Free |
| Material | Polyester |
| Mating Cycles | 30 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Circuits | 22 |
| Number of Contacts | 22 |
| Number of Poles | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 3mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | 43045 |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43045-2200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.