This Molex connector features 22 male brass contacts with tin plating, rated for 5A and 600V. It has a right-angle orientation and a 3mm pitch. The connector is packaged in a tray with 576 units and is compliant with RoHS regulations. It is also low halogen and glow-wire compliant.
Molex 43045-2221 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 5A |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Number of Circuits | 22 |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 576 |
| Packaging | Tray |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | 43045 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43045-2221 to view detailed technical specifications.
No datasheet is available for this part.