
The Molex 43045-2428 is a 24-position 2-row rectangular connector with 24 male contacts. It features a 3mm pitch and a voltage rating of 600V. The connector is designed for through-hole mounting and has a current rating of 5A. It is compliant with RoHS regulations and has a low halogen content. The connector is packaged in a tray with 576 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 43045-2428 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 576 |
| Packaging | Tray |
| Pitch | 3mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | 43045 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43045-2428 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
