
This 4-position 2-row header features brass contacts with gold plating, a 3mm pitch, and through hole termination. It is RoHS compliant and available in a package quantity of 2232. The header is designed for general use in a variety of applications.
Molex 43045-5414 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 2232 |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | 43045 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex 43045-5414 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.