This 6-position, 2-row rectangular connector features a 3mm pitch and is designed for through hole termination. The contact material is brass with a tin plating. The connector is RoHS compliant and available in a package quantity of 1728. It is suitable for use in a variety of applications requiring a reliable and efficient connection.
Molex 43045-5612 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 1728 |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | 43045 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex 43045-5612 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
