This 14-position, 2-row connector features brass contacts with gold plating. It is available in quantities of 936 and is compliant with RoHS regulations. The connector has a pitch of 3mm and a row spacing of 3mm, making it suitable for through-hole mounting.
Molex 43045-6414 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 936 |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | 43045 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex 43045-6414 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.