
This 20-position 2-row header features brass contacts with tin plating, a 3mm pitch, and a through hole termination. It is available in quantities of 648 and is compliant with RoHS regulations. The header is constructed with 20 positions across two rows, with a row spacing of 3mm. The contact material is brass, and the plating is tin.
Molex 43045-7012 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 648 |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | 43045 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex 43045-7012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
