PCB Connector HDR 4 POS 3mm Solder RA SMD 4 Terminal 1 Port T/R
Checking distributor stock and pricing after the page loads.
| Type | Wire to Board |
| Gender | HDR |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Polarization Type | Center Key |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |