
6-position, 2-row male header connector with a 3mm pitch. Features tin and gold plated bronze and brass contacts, a 5A current rating, and a 250V voltage rating. Designed for through-hole mounting with a right-angle orientation and solder termination. The black housing is UL94 V-0 flammability rated, low halogen, and glow wire compliant, operating between -55°C and 105°C.
Molex 430450601 technical specifications.
| Color | Black |
| Contact Material | Bronze, Brass |
| Contact Plating | Tin, Gold |
| Current Rating | 5A |
| Depth | 9.27mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Height | 9.27mm |
| Housing Color | Black |
| Length | 27.94mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 3mm |
| Series | Micro-Fit 3.0 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 430450601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.