This 6-contact HDR shrouded header features a 3mm pitch and is designed for through hole mounting. It has a maximum operating temperature range of -40°C to 105°C and a maximum voltage rating of 600V. The header is rated for a maximum current of 8.5A per contact and features a center key for polarization. It is part of the Micro-Fit 3.0 series from Molex.
Checking distributor stock and pricing after the page loads.
Molex 430450612 technical specifications.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 3mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Key |
| Max Current Rating | 8.5/ContactA |
| Max Voltage Rating | 600V |
| Tradename | Micro-Fit 3.0™ |
| Height | 9.91mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |