This Molex 430450812 is an 8-contact HDR shrouded header with a 3mm terminal pitch, designed for through-hole mounting. It operates within a temperature range of -40 to 105°C. The header features a center key polarization type and a maximum current rating of 8.5 amps per contact. It has a maximum voltage rating of 600V and a height of 9.91mm. The header is suitable for wire-to-board applications.
Checking distributor stock and pricing after the page loads.
Molex 430450812 technical specifications.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 3mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Key |
| Max Current Rating | 8.5/ContactA |
| Max Voltage Rating | 600V |
| Height | 9.91mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |