The Molex Micro-Fit 3.0 header is a wire-to-board connector with 12 HDR contacts, a 3mm terminal pitch, and a right-angle body orientation. It features a center key polarization type and is designed for through-hole mounting. The header has a maximum operating temperature range of -40°C to 105°C and a maximum voltage rating of 600V. It can handle a maximum current rating of 8.5A per contact.
Molex 430451200 technical specifications.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 12 |
| Terminal Pitch | 3mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Polarization Type | Center Key |
| Max Current Rating | 8.5/ContactA |
| Max Voltage Rating | 600V |
| Tradename | Micro-Fit 3.0™ |
| Height | 8.77mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.