This 14-contact HDR wire-to-board header features a 3mm terminal pitch and 2 rows of contacts. It is designed for through-hole mounting and has a maximum operating temperature range of -40°C to 105°C. The header is rated for 600V and 8.5A per contact, and features a center key polarization type. It is part of the Micro-Fit 3.0 series from Molex.
Checking distributor stock and pricing after the page loads.
Molex 430451412 technical specifications.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 14 |
| Terminal Pitch | 3mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Key |
| Max Current Rating | 8.5/ContactA |
| Max Voltage Rating | 600V |
| Tradename | Micro-Fit 3.0™ |
| Height | 9.91mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |