This HDR 14-contact 2-row wire to board header features a 3mm pitch and is designed for surface mount applications. It has a maximum operating temperature range of -40 to 105°C and a maximum voltage rating of 600V. The header has a center key polarization type and a maximum current rating of 8.5A per contact. It is available with a tradename of Micro-Fit 3.0 and has a height of 9.91mm.
Checking distributor stock and pricing after the page loads.
Molex 430451419 technical specifications.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 14 |
| Terminal Pitch | 3mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Center Key |
| Max Current Rating | 8.5/ContactA |
| Max Voltage Rating | 600V |
| Tradename | Micro-Fit 3.0™ |
| Height | 9.91mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |