Molex 430451422 technical specifications.
| Type | Wire to Board |
| Gender | HDR |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Polarization Type | Center Key |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 430451422 to view detailed technical specifications.
No datasheet is available for this part.