The Molex 430451618 is a 16-contact HDR power connector with a 3mm terminal pitch and solder termination method. It is designed for surface mount applications and features a straight body orientation. The connector has a maximum current rating of 8.5 amps per contact and a maximum voltage rating of 600 volts. It operates within a temperature range of -40 to 105°C.
Checking distributor stock and pricing after the page loads.
Molex 430451618 technical specifications.
| Type | Power |
| Gender | HDR |
| Number of Contacts | 16 |
| Terminal Pitch | 3mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Terminals | 16 |
| Number of Ports | 1 |
| Max Current Rating | 8.5/ContactA |
| Max Voltage Rating | 600V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Tradename | Micro-Fit 3.0™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |