
Rectangular power connector featuring 6 male contacts with solder termination. This through-hole mount receptacle offers a 600V DC rated voltage and an 18A current rating. Constructed with brass contacts plated in tin, it boasts a black nylon housing with a UL94 V-0 flammability rating. Operating within a -40°C to 75°C temperature range, this RoHS compliant component is designed for vertical mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 43160-0106 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 43160-0106 technical specifications.
| Package/Case | SMC |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 18A |
| Diameter | 7.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Housing Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 10 |
| Packaging | Tray |
| Pitch | 0.295inch |
| RoHS Compliant | Yes |
| Series | Sabre™ 43160 |
| Termination | Solder |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43160-0106 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
