
2-position, 1-row male pin header with 7.5mm pitch, designed for through-hole mounting. Features brass contacts with tin plating, a 600V working voltage, and an 18A current rating. This connector operates within a temperature range of -40°C to 75°C and boasts UL94 V-0 flammability rating. It is RoHS compliant and suitable for 18AWG wire.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 43160-2102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMC |
| Color | Black |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Current Rating | 18A |
| Diameter | 7.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Housing Color | Black |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 525 |
| Packaging | Tray |
| Pitch | 7.49mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 43160 |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 100V |
| Wire/Cable Gauge | 18AWG |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43160-2102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.