
Rectangular power connector, 4 circuits, 4 contacts, male gender, vertical orientation, through-hole mount, solder termination. Features brass/bronze/tin contact material with tin/gold/copper plating. Rated for 18A current and 600V DC, 100V AC. Operates from -40°C to 75°C, with UL94 V-0 flammability rating. Housing is black, with a 7.5mm lead pitch and 7.49mm pitch.
Molex 43160-2104 technical specifications.
| Package/Case | SMC |
| Color | Black |
| Contact Material | Brass, Bronze, Tin |
| Contact Plating | Tin, Gold, Copper |
| Current Rating | 18A |
| Depth | 13.38mm |
| Diameter | 7.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Height | 8.13mm |
| Housing Color | Black |
| Lead Pitch | 7.5mm |
| Length | 2.13mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 280 |
| Packaging | Tray |
| Pitch | 7.49mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 43160 |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 18AWG |
| Working Voltage | 600V |
| RoHS | Compliant |
No datasheet is available for this part.
