
Right-angle header connector with 3 positions and 3 circuits, featuring a 7.49mm pitch and SMC package. This male connector offers a 600V voltage rating and 18A current rating, with brass, bronze, and tin contacts plated in tin and lead. Designed for through-hole mounting and solder termination, it operates within a -40°C to 130°C temperature range and is RoHS and REACH SVHC compliant.
Molex 43160-3103 technical specifications.
| Package/Case | SMC |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass, Bronze, Tin |
| Contact Plating | Tin, Lead |
| Current Rating | 18A |
| Depth | 2.34mm |
| Diameter | 7.5mm |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Height | 8.38mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 385 |
| Packaging | Tray |
| Pitch | 7.49mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Sabre |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 100V |
| Wire/Cable Gauge | 18AWG |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43160-3103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.