Rectangular power connector featuring 4 circuits and 4 male contacts. This receptacle offers a 7.5mm pitch and 3.18mm row spacing, with a right-angle orientation for through-hole mounting. Contacts are brass with tin plating, supporting an 18A current rating and up to 600V DC. The black housing is RoHS compliant and operates within a -40°C to 75°C temperature range.
Molex 43160-3104 technical specifications.
| Package/Case | SMC |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Current Rating | 18A |
| Diameter | 7.5mm |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 280 |
| Packaging | Tray |
| Pitch | 7.5mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 3.18mm |
| Series | Sabre |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 18AWG |
| Working Voltage | 600V |
| RoHS | Compliant |
No datasheet is available for this part.
