Molex 43160-3104-P technical specifications.
| Gender | Male |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Orientation | Right Angle |
| Pitch | 7.49mm |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.