
Rectangular power connector, 5 circuits, 5 contacts, male gender, right-angle orientation, and solder termination. Features a 600V DC rated voltage, 18A current rating, and brass contacts with tin/copper plating. Housing is black nylon with UL94 V-0 flammability rating, operating temperature range of -40°C to 75°C. Through-hole mount, 7.49mm pitch, and ROHS compliant.
Molex 43160-3105 technical specifications.
| Package/Case | SMC |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Current Rating | 18A |
| Depth | 19.79mm |
| Diameter | 7.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Housing Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 43.56mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Tray |
| Pitch | 7.49mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Sabre™ 43160 |
| Termination | Solder |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43160-3105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
